LMZ7-RW65

Lumileds
997-LMZ7-RW65

LMZ7-RW65

Mfr.:

Description:
High Power LEDs - White White 6500 K 70-CRI, LUXEON MZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

11 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$4.99 $14,970.00
5,000 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Cool White
6500 K
-
900 lm
70
120 deg
1.4 A
6 V
-
4.2 mm
4 mm
0.74 mm
- 40 C
+ 120 C
Tinted
-
Square
LUXEON MZ
Reel
Brand: Lumileds
Features: -
LED Size: 4.2 m x 4 mm x 0.74 mm
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Vr - Reverse Voltage: -
Unit Weight: 1.050 g

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® MZ LEDs

Lumileds LUXEON® MZ LEDs are illumination-grade multi-die LEDs designed to enable outdoor and industrial applications, with all of the features of LUXEON M including the identical solder footprint but allowing for tighter beam control and higher punch due to a smaller apparent source size. With Freedom from Binning and leading performance, LUXEON MZ falls within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.