L2C3-3080209E06000

Lumileds
997-L2C33080209E060

L2C3-3080209E06000

Mfr.:

Description:
High Power LEDs - White White 3000 K 80-CRI, LUXEON CoB Compact

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.48 $8.48
$6.00 $60.00
$5.58 $279.00
$4.73 $473.00
$4.57 $914.00
$4.13 $2,065.00
$3.78 $3,780.00
$3.64 $9,100.00
5,000 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
1120 lm
80
115 deg
200 mA
35.2 V
7 W
15 mm
12 mm
1 mm
- 40 C
+ 105 C
6.5 mm
Round Flat
LUXEON CoB Compact
Tray
Brand: Lumileds
LED Size: 12 mm x 15 mm x 1.5mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99