SSP-LB12MW024K05

Lumex
696-SSP-LB12MW024K05

SSP-LB12MW024K05

Mfr.:

Description:
LED Lighting Bars & Strips 12" Warm White 24VDC 120 DEG 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 200   Multiples: 25

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
$56.94 $11,388.00
500 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Lighting Bars & Strips
RoHS:  Details
LED Modules
White (Warm White)
2600 K to 3000 K
304 mm
19.45 mm
5 W
24 V
Reel
Brand: Lumex
Luminous Flux: 330 lm
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 25
Subcategory: LED Lighting
Wavelength: -
Unit Weight: 108.864 g
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SunBrite™ General Illumination LED Lightbars

Lumex SunBrite™ General Illumination LED Lightbars combine high performance and  easy installation for design flexibility. These lightbars are offered in cool white at 2600K to 3000K, neutral white at 3700K to 4300K, and warm white at 5000K to 6300K, matching the brightness performance of other leading easy-installation LED lightbar brands. This lightbar family features a wide variety of compatible components, making it possible to mix and match individual pieces in many sizes and formats to create customized solutions. Lightbars are available in lengths of 6", 12", and 24" and can be easily joined together to create a desired length. Users can create their own lightbar kit by combining the various lightbars with connector cables, mounting clips, and dimmer switches.