SSL-LX5093PGD

Lumex
696-SSL-LX5093PGD

SSL-LX5093PGD

Mfr.:

Description:
Standard LEDs - Through Hole Green, 555nm Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,208

Stock:

4,208 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.508 $0.51
$0.367 $3.67
$0.207 $20.70
$0.173 $173.00
$0.146 $292.00
$0.133 $1,330.00
$0.125 $3,125.00
$0.115 $5,750.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
555 nm
30 mcd
60 deg
20 mA
2.2 V
105 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Green
5 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay MAL202127102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
Vishay MAL204217229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 450V
TE Connectivity 1-2842102-0
Board to Board & Mezzanine Connectors 10P,2MM,BRK HDR,SRVT SMD,0.1AU,TR W/CAP
Cree LED JB3030AWT-P-U27EA0000-N0000001
Mid-Power LEDs - White White 2700 K 90-CRI, 3030 Size, P Class
IDEC RH3B-UDC12V
General Purpose Relays Relay Plug-In 3PDT 10A 12VDC
Infineon BTS50301EJAXUMA1
Power Switch ICs - Power Distribution Profet Smart High Side Switch 28V 36A
TE Connectivity IM03DGR
High Frequency / RF Relays IM RELAY 140mW 5V
Lumex SSL-LX5093HD
Standard LEDs - Through Hole Red700nm Diffused
Lite-On LTL2R3KG
Standard LEDs - Through Hole Green Diffused 571nm
CW Industries GF-126-0098
Slide Switches DPDT ON-ON .5A 125VAC Top Act PM