SSL-LX5093IT-11

Lumex
696-SSLLX5093IT11

SSL-LX5093IT-11

Mfr.:

Description:
Standard LEDs - Through Hole HIR, 625nm Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.128 $640.00
$0.113 $1,130.00
$0.096 $2,400.00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
635 nm
80 mcd
30 deg
20 mA
2 V
105 mW
T-1 3/4 (5 mm)
- 40 C
+ 85 C
5 mm
Dome
Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99