SSF-LXH304GD

Lumex
696-SSF-LXH304GD

SSF-LXH304GD

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 20000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.438 $8,760.00
$0.432 $10,800.00
50,000 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
25 mA
2.2 V
SSF
Bulk
Brand: Lumex
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 258 mg

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99