LCM-S01601DSR/B

Lumex
696-S01601DSR/B

LCM-S01601DSR/B

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 16x1 STN, Reflective

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Pricing (CAD)

Product Attribute Attribute Value
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Reflective
16 x 1
85 mm x 28 mm x 8.8 mm
65 mm x 16 mm
STN
None
Gray
Bulk
Brand: Lumex
Character Size - H x W: 6.56 mm x 3.07 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99