0895040.U

Littelfuse Logo
576-0895040.U

0895040.U

Mfr.:

Description:
Automotive Fuses 58V 40A LP Jcase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 801

Stock:

801 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $3.30 $3.30
10 $2.99 $29.90
100 $2.04 $204.00
250 $2.00 $500.00
500 $1.67 $835.00
1,000 $1.49 $1,490.00
2,500 $1.41 $3,525.00
5,000 $1.36 $6,800.00
Product Attribute Attribute Value
Littelfuse
Automotive Fuses
RoHS:  Details
JCASE Low Profile
Cartridge Box Fuse
40 A
58 VDC
1 kA at 58 VDC
Holder
Cartridge Box Socket
Medium / Normal Blow
Green
Element Window
- 40 C
+ 125 C
895
Bulk
Brand: Littelfuse
Diameter: -
Height: 16 mm
Length: 14.5 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Low Profile Cartridge Fuse
Width: 12 mm
Unit Weight: 2.400 g

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Image Description
Maxwell Technologies BCAP0450 P270 S18 Also Bought Image
Supercapacitors / Ultracapacitors 2.7V 450F SNAP-IN
Nexperia PMV19XNEAR Also Bought Image
MOSFET PMV19XNEA/SOT23/TO-236AB
STMicroelectronics STLINK-V3SET Also Bought Image
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
onsemi FSV1045V Also Bought Image
Schottky Diodes & Rectifiers 10A 45V ULTRA-LOW VF SKTY
VCC CLB_300_CTP Also Bought Image
LED Lenses Clear Fresnel Lens Cliplite 5mm
Littelfuse 0895020.Z Also Bought Image
Automotive Fuses 20A Low Profile
Littelfuse 0895030.Z Also Bought Image
Automotive Fuses 30A Low Profile
Littelfuse 0895050.U Also Bought Image
Automotive Fuses 58V 50A LP Jcase
Littelfuse 0895050.Z Also Bought Image
Automotive Fuses 50A Low Profile
Littelfuse 0895030.U Also Bought Image
Automotive Fuses 58V 30A LP Jcase