MOC3020S-TA

Lite-On
859-MOC3020S-TA

MOC3020S-TA

Mfr.:

Description:
Triac & SCR Output Optocouplers Optocoupler TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,226

Stock:

6,226 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.943 $0.94
$0.619 $6.19
$0.409 $40.90
Full Reel (Order in multiples of 1000)
$0.315 $315.00
$0.284 $568.00
$0.258 $2,580.00
$0.255 $6,375.00
$0.244 $12,200.00
Product Attribute Attribute Value
Lite-On
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6 Gull Wing
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Lite-On
Height: 3.5 mm
Length: 7.3 mm
Maximum Trigger Current: 15 mA
Maximum Turn-On Time: 20 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 1 g
CAHTS:
8541400010
CNHTS:
8541490000
USHTS:
8542390001
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Image Description
ABRACON FC4SDCBMF20.0-T1
Crystals 20.0000 MHZ 30PPM 20PF
Hirose Electric DF61-2226SCF(41)
Headers & Wire Housings SOCKET CRIMP CONTACT AWG 22-26
Analog Devices Inc. LT1074CT#PBF
Switching Voltage Regulators Buck Sw Reg
Analog Devices Inc. MAX11633EEG+
Analog to Digital Converters - ADC 12-Bit, 300ksps ADCs with FIFO and Internal Reference
KEMET EST477M100AN5AA
Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 10k Hour Radial
STMicroelectronics LD1117STR
LDO Voltage Regulators 1.25-15V 0.8A Adj
Molex 51216-0300
Headers & Wire Housings 2.0 WtB Rec Hsg 3Ckt 2.0 WtB Rec Hsg 3Ckt
Molex 51216-0800
Headers & Wire Housings 2.0 WtB Rec Hsg 8Ckt
Molex 51227-0800
Headers & Wire Housings 2.0 WtW Plg Hsg 8Ckt 2.0 WtW Plg Hsg 8Ckt
KOA Speer SPR2CT52R471J
Carbon Film Resistors - Through Hole 2W 470 5%TR

FEATURED PRODUCTS
LITE-ON