FP11056_LISA2-RS-PIN

Ledil
928-FP11056LI2RSP

FP11056_LISA2-RS-PIN

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:

76 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.35 $5.35
$3.78 $37.80
$3.44 $172.00
$3.06 $306.00
$2.94 $588.00
$2.80 $1,400.00
$2.68 $2,680.00
$2.62 $6,550.00
$2.58 $12,900.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Holder Assembly
Lumileds, Samsung, Nichia
18 deg to 24 deg
Bulk
Brand: Ledil
Diameter: 10 mm
Height: 6.7 mm
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Unit Weight: 400 mg
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

LISA2 LED Lighting Lenses

LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

Image Description
Lumileds LXML-PWC1-0100
High Power LEDs - White White 4500K - 10000K LUXEON Rebel Series
KYOCERA AVX 009276004021106
Headers & Wire Housings Wire to Board Conn. 18-24 AWG
Panasonic ERZ-V09D220CS
Varistors ZNR Transient/Surge Absorbers Type D
Ledil FP13026_LISA2-WW-PIN
LED Lighting Lenses Assemblies Secondary Optic
Ledil FP10992_LISA2-M-PIN
LED Lighting Lenses Assemblies Single Lens
Ledil FP14414_LISA2-O-PIN
LED Lighting Lenses Assemblies Assemblyround0 Pos10mm (D)7,13mm(H)
Ledil FP10997_LISA2-WW-PIN
LED Lighting Lenses Assemblies Single Lens
Ledil FP13028_LISA2-M-PIN
LED Lighting Lenses Assemblies Assembly 1 Pos
Ledil FP13025_LISA2-W-PIN
LED Lighting Lenses Assemblies Secondary Optic
Ledil FP10993_LISA2-W-PIN
LED Lighting Lenses Assemblies Single Lens