FA10667_CXP-SS

Ledil
928-FA10667CXPSS

FA10667_CXP-SS

Mfr.:

Description:
LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 238

Stock:

238 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.35 $5.35
$3.78 $37.80
$3.44 $86.00
$3.26 $326.00
$2.84 $817.92
$2.71 $1,560.96
$2.58 $2,600.64
$2.54 $6,583.68
$2.49 $12,549.60
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree XP-E
10 deg
Brand: Ledil
Color: Clear
Height: 13.3 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4.500 g

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Image Description
Analog Devices Inc. LT3599EUH#PBF
4-String 120mA LED Drvr w/ +/-1.5% C Matc
Cree LED XPEBLU-L1-0000-00Y01
Blue LED 465 - 485nm30.6lm XLamp XPE
Cree LED XPGDWT-B1-0000-00MDT
White 7000 K 70-CRI, XLamp XP-G3 LED
Ledil CA18090_LEILA-Y-SS
14 DEG SPOT BEAM HLDR TAPE PINS
Ledil CA11481_LXP2-RS
CREE XP SNGL LENS HLDR & TAPE
Ledil CA13724_VERONICA-SQ-RS
Pack Round 1 Pos 49.9mm D 23.9mm H