C12491_SIRI-DIFF

Ledil
928-C12491SIRIDIFF

C12491_SIRI-DIFF

Mfr.:

Description:
LED Lighting Lenses Secondary Optic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 446

Stock:

446 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.32 $13.20
$0.996 $99.60
$0.873 $419.04
$0.80 $960.00
$0.771 $2,035.44
$0.763 $3,845.52
$0.75 $7,560.00
25,200 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Cree
Tray
Brand: Ledil
Color: Clear
Height: 4.9 mm
Length: 13.9 mm
Shape: Square
Factory Pack Quantity: 240
Subcategory: LED Lighting
Width: 13.9 mm
Unit Weight: 280 mg

CNHTS:
9002909090
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Vishay TEMT6202FX01
Ambient Light Sensors PHOTO TRANS.PCB-SMD F.DAYLIGHT 550NM-E4
Cree LED XPGEWT-01-0000-00000HL5E
High Power LEDs - White XLamp XP-G Gen 4 Light Emitting Diode White
Texas Instruments OPT4048DTST
Ambient Light Sensors High-speed high-precision tristimulus XYZ color sensor 8-SOT-5X3 -40 to 85
Wurth Elektronik 78439346047
Power Inductors - SMD WE-XHMA 6060 4.7uH 7.4A 13mOhms AEC-Q200
ams OSRAM TSL25213M
Ambient Light Sensors TSL ALS
Lumileds L1SP-DRD0203E00000
High Power LEDs - Single Color Deep Red 655nm-680nm LUXEON SunPlus HPE
Lumileds L1RX-RED1000000000
High Power LEDs - Single Color LUXEON RUBIX Color, Red 620nm-630nm
ams OSRAM SFH 2713
Photodiodes Silicon PIN Photodiode
Analog Devices Inc. AD5246BKSZ100-RL7
Digital Potentiometer ICs 7-Bit I2C Dig Trimmer
Vishay VEMD8080
Photodiodes Top view 350-1100nm +/-65 deg