SM28B1101

LeaderTech
861-SM28B1101
SM28B1101

Mfr.:

Description:
Ferrite Cable Cores Solid Flat Ferrite Shock Mount Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.54 $19.54
$18.97 $189.70
$18.96 $379.20
$18.93 $1,135.80
$18.77 $1,877.00
$18.59 $4,833.40

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Cable Cores
RoHS:  
Flat Ribbon Cable Cores Solid
133 Ohms
22.9 mm
28 mm
14.7 mm
1.5 mm
8.5 mm
Bulk
28
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505190000
CNHTS:
8548000090
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH