TPSD337K004R0045

Kyocera AVX Logo
581-TPSD337K004R0045

TPSD337K004R0045

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 4V 330uF Case D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 259

Stock:

259
Can Ship Immediately

On Order:

500
Expected 19-Aug-22

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.52 $3.52
10 $2.62 $26.20
50 $2.40 $120.00
100 $2.19 $219.00
Full Reel (Order in multiples of 500)
500 $1.33 $665.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Tantalum Capacitors - Solid SMD
RoHS:  Details
TPS Auto
330 uF
4 VDC
10 %
45 mOhms
2917
7343
D Case
2.9 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Kyocera AVX
Dissipation Factor DF: 8
Leakage Current: 13.2 uA
Length: 7.3 mm
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: SMD / SMT
Width: 4.3 mm
Unit Weight: 400 mg
This functionality requires JavaScript to be enabled.
CAHTS:
8532210010
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TPS Low ESR Solid Electrolyte Capacitors

Kyocera AVX TPS Low ESR Solid Electrolyte Capacitors feature a robust manganese dioxide (MnO2) electrolyte and a capacitance range of 0.15µF to 1500µF. These capacitors offer a voltage range of 2.5VDC to 50VDC and an operating temperature range of -55°C to +125°C. They are 100% surge current tested with AEC-Q200-qualified versions available for automotive use. Kyocera AVX TPS Low ESR Solid Electrolyte Capacitors come in a variety of case sizes. Typical applications include power supplies, electric window controls, battery management systems, and DC/DC converters.  

Image Description
ECS ECS-250-12-33-AGN-TR3 Also Bought Image
Crystals 25MHz,CL 12,TOL +/-25 ppm,STAB +/-30 ppm,-40 +85 C,ESR 40O
onsemi NCP51810AMNTWG Also Bought Image
Gate Drivers HIGH SPEED HALF-BRIDGE DRIVER FOR GAN POWER SWITCHES
Texas Instruments TLV3604DCKT Also Bought Image
Analog Comparators 800-ps high-speed rail-rail input comparator with LVDS outputs 6-SC70 -40 to 125
Analog Devices Inc. AD4695BCPZ Also Bought Image
Analog to Digital Converters - ADC 16 channel, 16bit PulSAR ADC
Vishay IRF644PBF-BE3 Also Bought Image
MOSFET 250V N-CH HEXFET
Maxim Integrated MAX976EUA+ Also Bought Image
Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
onsemi MC10EP08DTG Also Bought Image
Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR
3M 10168-900APL Also Bought Image
D-Sub Micro-D Connectors 68P BOARDMNT PLUG STRADDLEMNT SHLDED
ABRACON AX3PAF1-150.0000 Also Bought Image
Standard Clock Oscillators 154fs 150.00MHZ LVPECL XO