WP7113SGD5V

Kingbright
604-WP7113SGD5V

WP7113SGD5V

Mfr.:

Description:
Standard LEDs - Through Hole Green 568nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,168

Stock:

1,168 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.638 $0.64
$0.458 $4.58
$0.325 $32.50
$0.323 $161.50
$0.226 $226.00
$0.216 $540.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
568 nm
25 mcd
30 deg
11.5 mA
5 V
85 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 70 C
Green
5 mm
Dome
Diffused
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 319.782 mg

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

Image Description
STMicroelectronics NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
Qualtek 3021055-03
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 3FT CORD WHITE
Analog Devices Inc. DS1631+
Thermostats High-Precision Digital Thermometer and Thermostat
TDK PS1240P02BT
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V
TT Electronics P0915N-FC15BR10K
Potentiometers 9 mm ROTARY PANEL POT
BusBoard Prototype Systems ZW-MF-10
Jumper Wires ZIPWIRE 10cm MALE TO FEMALE
Kingbright WP7113ID5V
Standard LEDs - Through Hole Red 625nm Diffused 30mcd
Apem MJTP1230
Tactile Switches 6mm TACTILE SW
YAGEO CFR-25JB-1K0
Carbon Film Resistors - Through Hole 1 kOhms 250 mW 5 %
YAGEO CFR-25JR-52-100R
Carbon Film Resistors - Through Hole 100ohm 1/4W 5%