WP154A4SUREQBFZGW

Kingbright
604-WP154A4SUREQBFZW

WP154A4SUREQBFZGW

Mfr.:

Description:
Standard LEDs - Through Hole 5MM FULL COLOR LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,770

Stock:

3,770 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$1.71 $17.10
$1.27 $127.00
$1.16 $580.00
$0.979 $979.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
RGB LEDs
T-1 3/4 (5 mm)
RGB
630 nm, 525 nm, 465 nm
1000 mcd, 1300 mcd, 500 mcd
60 deg
20 mA
1.9 V, 3.3 V, 3.3 V
75 mW, 102.5 mW, 120 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Diffused
Common Cathode
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 400 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Toshiba TBD62381AFWG,EL
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Bourns 4816P-1-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Bourns 4610X-101-103LF
Resistor Networks & Arrays 10pins 10Kohms Bussed
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
3M 929700-01-36-RK
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW
3M 929836-01-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M 3365/26-CUT-LENGTH
Flat Cables .050 26 COND. 28AWG ROUND 1PC=1FT