W7114QWC/D

Kingbright
604-W7114QWC/D

W7114QWC/D

Mfr.:

Description:
Standard LEDs - Through Hole

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60

Stock:

60 Can Ship Immediately
Quantities greater than 60 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.10 $11.00
$0.813 $81.30
$0.748 $374.00
$0.616 $616.00
$0.584 $1,460.00
$0.571 $2,855.00
$0.558 $5,580.00
$0.55 $13,750.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Subcategory: LEDs
Unit Weight: 309.803 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Infineon IRF7342TRPBF
MOSFET MOSFT DUAL PCh -55V 3.4A
Molex 43640-0401
Headers & Wire Housings PLUG FREE HNG 4P SINGLE ROW
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
onsemi 2N3904TAR
Bipolar Transistors - BJT NPN Transistor General Purpose
Vishay LL4148-GS08
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Littelfuse Q4006L4
Triacs 400V 6A 25-25-25mA
KOA Speer RK73B2BTTD362J
Thick Film Resistors - SMD 1/4watts 3.6Kohms 5%