PSA05-12GWA

Kingbright
604-PSA05-12GWA

PSA05-12GWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Grn 568nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.06 $4.06
$2.89 $28.90
$2.87 $287.00
$2.81 $1,405.00
$2.42 $2,420.00
$2.29 $5,725.00
$2.23 $11,150.00
10,000 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
16 Segment
1
0.5 in
Green
565 nm
Common Anode
10000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT