APTB1612LVBDSEKJ3C

Kingbright
604-APTB1612LVBDSEKJ

APTB1612LVBDSEKJ3C

Mfr.:

Description:
Standard LEDs - SMD 1.6x1.2MM LOW CU BLUE/RED SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 20000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.357 $7,140.00
$0.349 $8,376.00
$0.342 $17,100.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
Red, Blue
HeliColour
Reel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.