1287-R

Keystone Electronics
534-1287-R
1287-R

Mfr.:

Description:
Terminals MALE .250 QUICK FIT TERM 15A .312H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 12500   Multiples: 12500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12500)
$0.087 $1,087.50

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.22
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Tape
Through Hole
Male
Not Insulated
6.35 mm x 7.92 mm
PCB
Tin
Brass
1200
Reel
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 12500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

.250" Sturdi-Mount Quick-Fit Terminals

Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals feature brass construction with tin plating and are ideal for rugged multi-insertion applications. The pre-assembled header reduces PC assembly costs and increases PC board retention strength. The design keeps the terminals perpendicular and maintains the proper position for wave soldering. Keystone Electronics .250" Sturdi-Mount Quick Fit Terminals offer a current rating of 15A to 20A and an operating temperature range of -50°C to +145°C.