3614

Inspired LED
901-3614

3614

Mfr.:

Description:
Lighting Connectors Flexible LED Adapter Screw Terminal Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$2.87 $28.70
$2.78 $69.50
$2.68 $134.00
$2.60 $260.00
$2.47 $617.50
$2.44 $1,220.00
$2.26 $2,260.00
$2.20 $5,500.00
Product Attribute Attribute Value
Inspired LED
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Terminals
2 Position
Screw
5 A
-
-
-
Tiger Paw
Bulk
Accessory Type: -
Application: Indoor Lighting
Brand: Inspired LED
Color: Orange
Contact Type: -
Features: -
Flammability Rating: -
Height: 10.41 mm
Length: 48 mm
Mounting Style: Clamp Mount
Pitch: -
Product Type: Lighting Connectors
Factory Pack Quantity: 25
Subcategory: Power
Tradename: Tiger Paw
Voltage Rating: -
Width: 14.2 mm
Wire Gauge - AWG: 16-22
Unit Weight: 3.576 g

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Tiger Paw Plug-in LED Connectors

Inspired LED Tiger Paw Plug-in LED Connectors allow for reliable termination of flexible LED strips without the need for soldering. The Tiger Paw Plug-in LED Connectors terminate flexible LED strips to 3.5mm x 1.3mm plugs. These LED Connectors allow the design of custom length LED flex strips at home or in the field. The Tiger Paw LED connectors are sold in pairs and will fit 8mm or 10mm flexible strips. 

Inspired LED Blue Ultra Bright Flextape LED Strips - Expansion

Inspired LED has expanded their line of Ultra Bright Flextape LED Strips to include Blue Flextape LED Strips. These blue LED strips feature a dominant wavelength of 465nm and a luminous flux of 1lm.
Learn more

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12 meters and come in warm white (3200K) and cool white (6500K).
View all Inspired LED Ultra Bright Flextape LED Strips

Image Description
Cree LED CMA1306-0000-000C0H0A40H
High Power LEDs - White White 4000 K 80-CRI, XLamp CMA1306-9V
TE Connectivity 2213678-6
LED Lighting Mounting Accessories Z35 MINI LED HOLDER 13.5*13.5MM CSK
TE Connectivity 3-2834074-2
Lighting Connectors 2P PLUG, MINI IP67 CONN,RED
TE Connectivity 3-2834075-2
Lighting Connectors 2P REC, MINI IP67 CONN.RED
Phoenix Contact 1754520
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw
Cree LED CXB1304-0000-000C0HC235G
High Power LEDs - White White 3500 K 80-CRI, XLamp CXB1304-9V
BJB Electric 47.319.2170.50
LED Lighting Mounting Accessories 47.319 Series COB Connector for OSRAM Opto Semiconductors
Phoenix Contact 1753518
Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header
MEAN WELL APC-8-700
LED Power Supplies 7.7W 17V 700mA CC LED PS
TE Connectivity 2-2834075-3
Lighting Connectors 3P REC, MINI IP67 CONN,BLACK