XBB170S

IXYS Integrated Circuits
849-XBB170S

XBB170S

Mfr.:

Description:
Solid State Relays - PCB Mount 350V 100mA Dual-Sing OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

43 Weeks Estimated factory production time.
 
Minimum: 250   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.37 $1,342.50
$5.03 $2,515.00
$4.68 $4,680.00
$4.52 $11,300.00
5,000 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
100 mA
350 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
9.652 mm
6.35 mm
3.302 mm
XBB170
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated

This functionality requires JavaScript to be enabled.
CAHTS:
8536502000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99