PAA127STR

IXYS Integrated Circuits
849-PAA127STR

PAA127STR

Mfr.:

Description:
Solid State Relays - PCB Mount Dual Single-Pole 1-Form-A, 280V,200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$5.95 $5,950.00
$5.73 $11,460.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$10.70
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
200 mA
280 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
PAA127
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Tradename: Clare

This functionality requires JavaScript to be enabled.
CAHTS:
8536502000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.