HDM20216L-1-Y10S

Hantronix
HDM20216L-1-Y10S

HDM20216L-1-Y10S

Mfr.:

Description:
LCD Character Display Modules & Accessories White Transflective White LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.18 $9,590.00
2,500 Quote
Product Attribute Attribute Value
Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
COG LCD Character Display Modules
Transflective
20 x 2
116 mm x 37 mm x 14.5 mm
83 mm x 18.6 mm
FSTN
LED White
White
5 V
Bulk
Brand: Hantronix
Character Size - H x W: 5.55 mm x 3.2 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
HANTRONIX