See an Error?

1444-1773

Hammond Manufacturing Logo
546-1444-1773

1444-1773

Mfr.:

Description:
Enclosures, Boxes, & Cases Chassis-Alum-No Hdwr 17.0x7.0x3.0"

In Stock: 52

Stock:

52 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $40.60 $40.60
5 $38.82 $194.10
10 $37.04 $370.40
25 $35.25 $881.25
50 $34.03 $1,701.50
100 $33.87 $3,387.00
250 $33.70 $8,425.00
500 $32.94 $16,470.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Hammond
Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Chassis
Aluminum
Unfinished
1.417 ft
7 in
3 in
1444
Depth: 3 in
Dimensions: 1.417 ft L x 7 in W x 3 in H
Brand: Hammond Manufacturing
Height - in: 3
Height - mm: 76.2
Housing Color: Unfinished
Length - in: 17
Length - mm: 431.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 7
Width - mm: 177.8
Unit Weight: 113.398 g
products found.
To show similar products, select at least one checkbox
CNHTS:
7612909000
USHTS:
7616995190
TARIC:
7616999099
ECCN:
EAR99

1444 Aluminum Chassis & 1434 Bottom Plates

Hammond's 1444 Series Chassis is made of a natural aluminum finish and available in several sizes that accommodate an assortment of optional 1434 Bottom Plates, hardware, and rubber feet. The 1444 Chassis feature a spot-welded heavy-duty construction. The 1434 Bottom Plates are punched with four holes measuring 3/16" diameter.

Image Mfr. Part # Description Stock
Hammond 1421J6 Associated Product Image 1421J6
Racks & Rack Cabinet Accessories
98
Hammond 1434-177 Associated Product Image 1434-177
Enclosures, Boxes, & Cases
10
Image Mfr. Part # Description Stock
Texas Instruments OPA2134PA Also Bought Image OPA2134PA
Audio Amplifiers
8,446
Cinch Connectivity Solutions 108-0903-001 Also Bought Image 108-0903-001
Test Plugs & Test Jacks
37,626
Cinch Connectivity Solutions 108-0902-001 Also Bought Image 108-0902-001
Test Plugs & Test Jacks
28,342
ON Semiconductor 1N4148 Also Bought Image 1N4148
Diodes - General Purpose, Power, Switching
1,057,162
Cinch Connectivity Solutions 108-0910-001 Also Bought Image 108-0910-001
Test Plugs & Test Jacks
6,877
Texas Instruments TL072IP Also Bought Image TL072IP
Operational Amplifiers - Op Amps
16,476
Texas Instruments LM3900N Also Bought Image LM3900N
Operational Amplifiers - Op Amps
3,100
Hammond 1434-177 Also Bought Image 1434-177
Enclosures, Boxes, & Cases
10
Cinch Connectivity Solutions 108-0913-001 Also Bought Image 108-0913-001
Test Plugs & Test Jacks
4,949