09454521504

HARTING
617-09454521504
09454521504

Mfr.:

Description:
Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0,5M CABLE

In Stock: 239

Stock:
239
Can Ship Immediately
On Order:
168
Expected 2026-03-31
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.43 $63.43
$56.61 $566.10
$54.02 $1,350.50
$51.45 $2,572.50
$49.01 $4,901.00
$49.00 $12,250.00
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6
RJ45
8 Position
RJ45
8 Position
Female / Male
500 mm (19.685 in)
Bulk
125 VAC
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Current Rating: 1.5 A
Description/Function: har-port RJ45 Cat 6, PFT 0.5 m cable
Product Type: Ethernet Cables / Networking Cables
Series: har-port
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-452-1504 09 45 452 1504 9454521504
Unit Weight: 54.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
CNHTS:
8544422100
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.