PKG900000001186

Gumstix Logo
333-PKG900000001186

PKG900000001186

Mfr.:

Description:
Development Boards & Kits - ARM The Gumstix Jetson Nano FastFlash Gumstix Jetson Nano FastFlash is a compact expansion board to flash your Jetson Nano s embedded memory quickly

In Stock: 32

Stock:

32 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $55.20 $55.20
Product Attribute Attribute Value
Gumstix
Development Boards & Kits - ARM
RoHS:  Details
Expansion Boards
ARM Cortex A57
Jetson Nano
Brand: Gumstix
For Use With: Jetson Nano
Interface Type: UART
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Unit Weight: 105.005 g
USHTS:
8473301180
ECCN:
EAR99

Jetson Nano FastFlash

Gumstix Jetson Nano FastFlash is a compact expansion board to flash Jetson Nanos embedded memory quickly and easily. The Jetson Nano FastFlash is powered by the NVIDIA Jetson Nano running a Quad-core ARM A57. The NVIDIA Jetson Nano is a cost-effective device that allows initialization or overwriting of the Jetson Nano eMMC storage with a new disk image or mounted to the file system on a PC.

Image Description
Gumstix PKG900000001185 Also Bought Image
Development Boards & Kits - ARM The Gumstix Nano Snapshot Board is the ultimate edge AI video capture device.
Gumstix PKG900000001452 Also Bought Image
Development Boards & Kits - ARM Raspberry Pi CM4 FastFlash
ams OSRAM SFH 5711-2/3-Z Also Bought Image
Ambient Light Sensors PHOTO IC (ALS) SMT
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Murata RDER71H225K2K1H03B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded
Amphenol VN 01 015 0046(2) Also Bought Image
Circular DIN Connectors Stamped Pin Contact Crimp 20-26 AWG
TT Electronics 67WR10KLF Also Bought Image
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
Vishay CRCW0402470RFKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 470ohms 1% Commercial Use
Kingbright DC10SYKWA Also Bought Image
LED Bars and Arrays 10 SEGMENT YEL BAR GRAPH LED DISPLAY
Walsin 0402N4R7B500CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7pF +-0.1% 50V