TL2230OAF140

E-Switch
612-TL2230-OA

TL2230OAF140

Mfr.:

Description:
Pushbutton Switches DPDT ON-ON 140gF PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,259

Stock:

5,259 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.12 $11.20
$1.07 $26.75
$1.03 $51.50
$0.924 $231.00
$0.829 $414.50
$0.782 $782.00
Product Attribute Attribute Value
E-Switch
Product Category: Pushbutton Switches
RoHS:  Details
TL2230
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
-
-
Without Cap
100 mA
-
30 VDC
-
PC Pin
-
Silver
Bulk
Brand: E-Switch
Life: 10000 Cycle
Power Rating: -
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 4.215 g
                    
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6
CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
KEMET T520B227M006ATE045
Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
KEMET C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic ERJ-6ENF3300V
Thick Film Resistors - SMD 0805 330ohms 1% AEC-Q200
E-Switch TL2230EEF140
Tactile Switches 100mA 30VDC Latching
E-Switch TL2285OA
Pushbutton Switches .1A DPDT MOMENTARY
E-Switch TL2230EEF100
Tactile Switches DPDT LATCHING 100gF
KEMET T520V337M006ATE045
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms