US3M-13

Diodes Incorporated Logo
621-US3M-13

US3M-13

Mfr.:

Description:
Rectifiers 3.0A Ultra Fast Rec 25pF 1000 Vrrm 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,091

Stock:

8,091
Can Ship Immediately

On Order:

9,000
Expected 02-Sep-22

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.883 $0.88
10 $0.766 $7.66
100 $0.571 $57.10
500 $0.45 $225.00
1,000 $0.348 $348.00
Full Reel (Order in multiples of 3000)
3,000 $0.316 $948.00
6,000 $0.295 $1,770.00
9,000 $0.268 $2,412.00
24,000 $0.265 $6,360.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Rectifiers
RoHS:  Details
SMD/SMT
DO-214AB
1 kV
3 A
Fast Recovery Rectifiers
Single
1.5 V
120 A
2.2 uA
70 ns
- 65 C
+ 175 C
US3M
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 2.5 mm
Length: 7.11 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 6.22 mm
Unit Weight: 34 mg
CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

US3M SMD Ultra-Fast Rectifier

Diodes Incorporated US3M SMD Ultra-Fast Rectifier is a glass passivated rectifier in the SMC package. The glass passivated die construction offers high reliability, ideal for power supplies and lighting ballasts. The US3M rectifier features high current capability, ultra-fast recovery time, and high efficiency. This rectifier operates at 1000VRRM, 3A IO, 1.8VF, and 10µA IR.

Image Description
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Murata GCM31CR71C106KA64L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 1206
Murata GRT188R61H225ME13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 50V 20% 0603
TDK MLZ1608A1R0WT000 Also Bought Image
Fixed Inductors 1.0 UH 20%
onsemi MC7805BDTG Also Bought Image
Linear Voltage Regulators 5V 1A Positive
YAGEO RC0603FR-07120RL Also Bought Image
Thick Film Resistors - SMD 120 Ohms 100mW 0603 1%
YAGEO RC0603FR-072K2L Also Bought Image
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%
Texas Instruments SN65C1167EPWR Also Bought Image
RS-422 Interface IC Dual Diff Drivers & Receivers
Micro Commercial Components (MCC) BZT52C10-TP Also Bought Image
Zener Diodes 500mW 10V
Analog Devices Inc. LT3015EDD#TRPBF Also Bought Image
LDO Voltage Regulators 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit