DMP3105LVT-7

Diodes Incorporated Logo
621-DMP3105LVT-7

DMP3105LVT-7

Mfr.:

Description:
MOSFET MOSFET BVDSS: 31V-40 TSOT23,3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,036

Stock:

3,036
Can Ship Immediately

On Order:

3,000
Expected 12-Jun-23

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.635 $0.64
10 $0.486 $4.86
100 $0.304 $30.40
500 $0.208 $104.00
1,000 $0.16 $160.00
Full Reel (Order in multiples of 3000)
3,000 $0.142 $426.00
9,000 $0.123 $1,107.00
24,000 $0.115 $2,760.00
45,000 $0.104 $4,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TSOT-26-6
P-Channel
1 Channel
30 V
3.9 A
75 mOhms
- 12 V, + 12 V
1.5 V
19.8 nC
- 55 C
+ 150 C
1.15 W
Enhancement
DMP31
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 64 ns
Forward Transconductance - Min: 5 S
Product Type: MOSFET
Rise Time: 17.7 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 269 ns
Typical Turn-On Delay Time: 9.7 ns
Unit Weight: 8 mg
CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Image Description
Infineon BSC014N04LSIATMA1 Also Bought Image
MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS
Texas Instruments SN74LVC2T45DCUR Also Bought Image
Translation - Voltage Levels Dual-Bit Dual Supply Transceiver
Analog Devices Inc. LTM4614EV#PBF Also Bought Image
Switching Voltage Regulators 2x 4A per Ch L VIN DC/DC Module Reg
KEMET C0805C105Z4VACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 -20%,+80%
Lite-On LTST-C171KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
onsemi BC849BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 30V NPN
YAGEO RC0805FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%