LSP-6B005

Dialight
645-LSP-6B005

LSP-6B005

Mfr.:

Description:
LED Lighting Modules LUMISPOT 6 BLU 5 DEG OPTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$117.02 $117.02
$99.76 $997.60
Product Attribute Attribute Value
Dialight
Product Category: LED Lighting Modules
RoHS:  Details
LED Light Engines
6
Blue
455 nm
350 mA
3.42 V
Bulk
Brand: Dialight
Diameter: 69 mm
Height: 15.5 mm
Housing Material: Aluminum
Mounting Style: Screw, Adhesive
Power Rating: 7.2 W
Product Type: LED Bulbs & Modules
Size: 69 mm x 15.5 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Type: LED Single Point Lighting
Viewing Angle: 5 deg
Wavelength: 455 nm

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT