657-2704-103F

Dialight
645-657-2704-103F

657-2704-103F

Mfr.:

Description:
LED Panel Mount Indicators Yellow 400fL 24V Dome Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58

Stock:

58 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.87 $26.87
$20.26 $202.60
$17.02 $1,702.00
$15.63 $7,815.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
17.5 mm
Panel Mount
Wire
-
19 mA
24 V
90 mcd
Dome
Bulk
Brand: Dialight
Lens Color: Yellow
Lens Transparency: Diffused
Luminance: 400 fL
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8531809090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

657 Series Watertight LED Panel Mount Indicators

Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.

Image Description
Dialight 657-2604-103F
LED Panel Mount Indicators Green 400fL 24V Dome Lens
Dialight 657-2504-103F
LED Panel Mount Indicators Red 400fL 24V Dome Lens