608-1131-110F

Dialight
645-608-1131-110F

608-1131-110F

Mfr.:

Description:
LED Panel Mount Indicators RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105

Stock:

105 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$2.77 $27.70
$2.67 $66.75
$2.44 $244.00
$2.28 $570.00
$2.12 $2,120.00
$2.07 $10,350.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8.3 mm
Panel Mount
Straight Lead
Red, Diffused
5 mm
15 mA
2 V
20 mcd
Dome
Bulk
Brand: Dialight
Lens Color: Red
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 1.835 g

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ROHM Semiconductor BD93F10MWV-E2
USB Interface IC TYPE-C POWER DELIVERY CONT
Analog Devices Inc. MAX3378EEUD+
Translation - Voltage Levels +/-15kV ESD-Protected, 1uA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
Pomona 3760-0
Test Plugs & Test Jacks BINDING POST, TIN PLT.(BLACK)
Cinch Connectivity Solutions PL75-29
RF Connectors / Coaxial Connectors TRB Strt Plug for TWC-78-1 Cable 3-lug
Phoenix Contact 2966171
Industrial Relays PLC-RSC- 24DC/21
Microchip AT89C55WD-24PU
8-bit Microcontrollers - MCU 20K FLASH - 24MHZ IND TEMP 5V
Coilcraft SER1360-802KLD
Power Inductors - SMD 8uH Shld 20% 7.6A 10.81mOhms
Toshiba TLP293(GR-TPL,E
Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C
Dialight 608-1231-110F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight 608-1331-110F
LED Panel Mount Indicators YELLOW DIFFUSED