606-1111-110F

Dialight
645-606-1111-110F

606-1111-110F

Mfr.:

Description:
LED Panel Mount Indicators RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 358

Stock:

358 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.22 $8.22
$5.97 $59.70
$5.44 $136.00
$4.52 $452.00
$4.34 $1,085.00
$3.90 $1,950.00
$3.61 $3,610.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6.3 mm
Panel Mount
Straight Lead
Red, Diffused
3 mm
5 mA
2 V
8 mcd
Dome
606
Bulk
Brand: Dialight
Lens Color: Red
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8531809090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity CONBNC004
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm Bulkhead Mount, Solder Pot
Hammond 1590Z235
Enclosures, Boxes, & Cases 332 X 232 X 113 HD ALM ENCL
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Molex 15136-0203
Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 300MM WHITE
Molex 15136-0206
Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 600MM WHITE
Molex 15136-0402
Rectangular Cable Assemblies MicroClasp 4CKT CBL ASSY SR 150MM WHITE
Molex 15136-0606
Rectangular Cable Assemblies MicroClasp 6CKT CBL ASSY SR 600MM WHITE
Molex 51353-2400
Headers & Wire Housings 24 Ckt Housing
Pomona 4690-0
Test Plugs & Test Jacks BANANA PLUG TEST ADAPTER WITH #22 SOCKET, BLACK
Dialight 606-1211-110F
LED Panel Mount Indicators GREEN DIFFUSED