598-8340-117F

Dialight
645-598-8340-117F

598-8340-117F

Mfr.:

Description:
Standard LEDs - SMD Yellow 140 deg. 593nm 130mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

12,000
Expected 06-Nov-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.394 $3.94
$0.262 $26.20
$0.151 $151.00
Full Reel (Order in multiples of 3000)
$0.136 $408.00
$0.115 $1,035.00
$0.109 $2,616.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
1206 (3216 metric)
Side View
Yellow
20 mA
2 V
593 nm
140 mcd
140 deg
50 mW
3.2 mm
1 mm
1.5 mm
- 40 C
+ 100 C
Colorless
2 mm
Semitube
Water Clear
598
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 57.038 mg
This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TLA2528IRTER
Analog to Digital Converters - ADC Small 8-channel 12-bit analog-to-digital converter (ADC) with I2C interface and GPIOs 16-WQFN -40 to 85
Nexperia PMV48XPA2R
MOSFET PMV48XPA2/SOT23/TO-236AB
Eaton PHVL-3R9H155-R
Supercapacitors / Ultracapacitors 1.5F 3.9V
Analog Devices Inc. ADIN1300BCPZ
Ethernet ICs Industrial Ethernet Gigabit PHY
MEMSIC MXC4005XC
Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer
Texas Instruments TPS54340BQDDAQ1
Switching Voltage Regulators Automotive, 4.5V to 42V Input, 3.5A Step-Down Converter With Eco-Mode™ 8-SO PowerPAD -40 to 125
Wurth Elektronik 744232222
Common Mode Chokes / Filters WE-CNSW 1206 200mA 2200Ohm 100MHz AECQ2
Murata GCJ188C70J475KE02D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 10% 0603 X7S AEC-Q200
NXP CBTU02043HEJ
Multiplexer Switch ICs CBTU02043HE
Micro Crystal RV-3028-C7 32.768kHz 1ppm TA QC
Real Time Clock 32.768kHz I2C Time Acc. 1ppm