598-8210-102F

Dialight
645-598-8210-102F

598-8210-102F

Mfr.:

Description:
Standard LEDs - SMD Red Water Clr 80mcd 640nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:

140 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 20   Multiples: 20

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.561 $11.22
$0.376 $37.60
$0.342 $171.00
$0.258 $258.00
$0.241 $602.50
$0.232 $2,320.00
$0.229 $5,725.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
1206 (3216 metric)
Top View
Red
20 mA
2 V
635 nm
80 mcd
140 deg
60 mW
3.2 mm
0.7 mm
1.6 mm
- 30 C
+ 85 C
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.

Image Description
Diodes Incorporated MJD31CHQ-13
Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K
TE Connectivity 3503G2B61R9FTDF
Thin Film Resistors - SMD 3503G 2B 61R9 1% 1K RL
Texas Instruments UCC5350MCQDWVQ1
Galvanically Isolated Gate Drivers 5-A/5-A, 3-k/5-kVRMS automotive single-channel isolated gate driver with Miller clamp 8-SOIC -40 to 125
Analog Devices Inc. ADM3050EBRIZ
CAN Interface IC 5.7kV Isolated CAN-FD Transceiver
Texas Instruments UCC23513BDWY
Optically Isolated Gate Drivers 4-A/5-A, 5.7-kVRMS single-channel isolated gate driver with Opto-Compatible input 6-SOIC -40 to 125
Vishay RCC12064R70FKEA
Thick Film Resistors - SMD 4.7ohms 1% 100ppm
CUI Inc. PEME1-S12-S5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated 3kv, 1 W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, Single unregulated output, SIP
TE Connectivity CRGCQ0805F10K
Thick Film Resistors - SMD CRGCQ 0805 10K 1% SMD Resistor
Bourns CR0805-FX-1201ELF
Thick Film Resistors - SMD 1.2K 1%
Vishay CRCW08052K20FKEB
Thick Film Resistors - SMD 1/8watt 2.2Kohms 1%