597-3405-602F

Dialight
645-597-3405-602F

597-3405-602F

Mfr.:

Description:
Standard LEDs - SMD Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.847 $16.94
$0.555 $55.50
$0.509 $254.50
$0.438 $438.00
$0.409 $1,022.50
$0.394 $1,970.00
$0.389 $3,890.00
$0.38 $9,500.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0805 (2012 metric)
Top View
Yellow
2 mm
1.1 mm
1.25 mm
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99