591-3501-113F

Dialight
645-591-3501-113F

591-3501-113F

Mfr.:

Description:
LED Circuit Board Indicators RGB 645/570/466nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1600   Multiples: 1600

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
$2.86 $4,576.00
$2.80 $8,960.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
RGB
3 mm
645 nm / 570 nm / 466 nm
10 mcd, 5 mcd, 16 mcd
SMD/SMT
40 deg
Tinted
20 mA
591
Reel
Brand: Dialight
Lens Shape: Square
Moisture Sensitive: Yes
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1600
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99