585-2125

Dialight
645-585-2125

585-2125

Mfr.:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASEBASED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 170   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.13 $1,212.10
$6.80 $1,700.00
$6.25 $3,125.00
$5.90 $5,900.00
$5.77 $14,425.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: N
Multi-Chip Based LEDs
Wedge
Red
38 mcd
15 mA
28 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Color Temperature: 630 nm

This functionality requires JavaScript to be enabled.
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT