GN325DLZ

Crydom
874-GN325DLZ

GN325DLZ

Mfr.:

Description:
Solid State Relays - Industrial Mount 25A 0 Crossing Out 4-32Vdc In No Snub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$468.31 $468.31
$446.01 $4,460.10
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Three Phase Relays
Indicator
Panel Mount
25 A
48 VAC to 600 VAC
3 Form A (3PST-NO)
SCR
4 VDC to 32 VDC
24 mA to 35 mA
- 40 C
+ 80 C
IP20
GN3
103.9 mm
79.7 mm
36.83 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 360 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Bourns CRG2512-FZ-R270E-2
Current Sense Resistors - SMD ResMetalStrip 2512 R270 1% 2W TCR50 AEC-Q200
Analog Devices Inc. LTC3850EGN-1#PBF
Switching Voltage Regulators 2x, 2-PhSync Buck Sw Cntr
TE Connectivity H83K0BYA
Metal Film Resistors - Through Hole H8 3K0 0.1% 15PPM
onsemi TIP2955G
Bipolar Transistors - BJT 15A 60V 80W PNP
MEAN WELL GST36U12-P1J
Wall Mount AC Adapters 36W 12V 3A Level VI USA plug