DC400D20C

Crydom
558-DC400D20C

DC400D20C

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/20A 4-32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

20
Expected 03-Apr-24

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$230.38 $230.38
$219.41 $2,194.10
$209.44 $12,566.40
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Isolated
Panel Mount
20 A
1 VDC to 400 VDC
1 Form A (SPST-NO)
MOSFET
4 VDC to 32 VDC
11 mA to 14 mA
- 40 C
+ 100 C
IP20
PowerPlus DC
57.3 mm
44.5 mm
30.9 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99
Image Description
Panasonic EYG-R0612ZLWF
Thermal Interface Products THERM PAD 120MMX60MM GRAY
onsemi SMMBT2222ALT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
TE Connectivity DBL125
DIN Rail Terminal Blocks SP 125A DIN
Keysight 34901A
Datalogging & Acquisition Armature Multiplexer Module for 34970A/34972A, 20-Channel
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
IXYS DSEI2X61-06C
Rectifiers DIODE Id2x60 BVdass600
Bulgin C1350ALAAF
Rocker Switches C1350ALY T.BLACK WHITE
TE Connectivity 41829-1
Terminals 250 FASTON REC
HARTING 09062152871
DIN 41612 Connectors 15P 15A FEMALE CBLMT
KYOCERA AVX 08055C104KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% Flex Soft