D4850-10

Crydom
558-D4850-10

D4850-10

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 530VAC/50A , 3-32VDC In, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$115.42 $115.42
$107.36 $6,441.60
$105.60 $10,560.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
Solid State Relays
Heavy Duty
Panel Mount
50 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
7 mA to 12 mA
IP00
Series 1
Brand: Crydom
Contact Form: SPST (1 Form A)
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Hardware SER1 COVER
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata KS300
Relay Sockets & Hardware SER 53TP COVER
Sensata KS100-SMR
Relay Sockets & Hardware Protective Cover