CC4825D1UR

Crydom
558-CC4825D1UR

CC4825D1UR

Mfr.:

Description:
Solid State Relays - Industrial Mount 4-15VDC 48-600VAC 25A 4pin standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 20   Multiples: 10

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$136.26 $2,725.20
$133.12 $3,993.60
$129.99 $6,499.50
$126.21 $12,621.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
SCR
4 VDC to 15 VDC
10 mA
IP00
Evolution Dual
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata HS151DR
1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata HS201DR
2.0 C/W DIN RM Heat Sink - 1 SSR