MENB1020A1203B01

Condor / SL Power Logo
675-MENB1020A1203B01

MENB1020A1203B01

Mfr.:

Description:
Wall Mount AC Adapters Wall NA/JP Change 12Vdc, 18W, Level V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Condor / SL Power ME20A1203B01
Condor / SL Power
Wall Mount AC Adapters WallPlug/Interchange 12Vdc, 20W, Level VI
Product Attribute Attribute Value
SL Power
Wall Mount AC Adapters
RoHS:  Details
Japan, North America
Interchangeable Plug
100 VAC to 240 VAC
1 Output
18 W
12 VDC
1.5 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level V
MENB1020 - Level V
Brand: Condor / SL Power
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
CNHTS:
8504409999
USHTS:
8504406001
TARIC:
8504403090
ECCN:
EAR99
Image Description
SL Power KT1027K Associated Product Image
Wall Mount AC Adapters Blade Kit with 1 of each: EU, UK, AU
SL Power 6872340FG Associated Product Image
DC Power Connectors DC plug adptor 2.1mm