PJ-008A

CUI Devices Logo
490-PJ-008A

PJ-008A

Mfr.:

Description:
DC Power Connectors Power Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,900

Stock:

1,900 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $1.35 $1.35
10 $1.08 $10.80
100 $0.938 $93.80
500 $0.843 $421.50
1,000 $0.751 $751.00
2,500 $0.679 $1,697.50
10,000 $0.671 $6,710.00
Product Attribute Attribute Value
CUI Devices
DC Power Connectors
RoHS:  Details
Jacks
2 mm
5.7 mm
Panel
Solder Lug
2.5 A
24 V
Right Angle
Brand: CUI Devices
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2.160 g
CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
CUI Devices PPM-2-5521-SG Associated Product Image
DC Power Connectors power plug 2.1x5.5x21mm
CUI Devices PPM-2-5521L-S Associated Product Image
DC Power Connectors power plug 2.1x5.5x23mm
CUI Devices PPM-2-5521-S Associated Product Image
DC Power Connectors power plug 2.1x5.5x20.5mm
Image Description
CUI Inc. SDM65-24-U-P5 Also Bought Image
Desktop AC Adapters ac-dc, 24 Vdc, 2.71 A, SW, C14 desk-top, P5 center pos, no cord, level VI, MED
onsemi SS34FA Also Bought Image
Schottky Diodes & Rectifiers 40V 3A Schottky B arrier Rectifier
WIZnet W5500 Also Bought Image
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY
3M SJ-5012 (BLACK) Also Bought Image
Mounting Hardware SMALL CYLINDRICAL BK 56 PER PAD
CUI Devices PJ-009AH Also Bought Image
DC Power Connectors Power Jacks
CUI Devices PP3-002D Also Bought Image
DC Power Connectors DC Power Plugs & Audio Plugs
TE Connectivity 1825027-5 Also Bought Image
Tactile Switches R/A 160G PUSHBUTTON TACT SWITCH
STMicroelectronics STPS2L60 Also Bought Image
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
Analog Devices Inc. LTC1480CN8#PBF Also Bought Image
RS-485 Interface IC 3.3V RS485 Half-Duplex w/SD
Switchcraft PJRAS1X2S02AUX Also Bought Image
RCA Phono Connectors 2 POS RA PHONO JACK