222CMVBAR

CTS Electronic Components
774-222CMVBAR
222CMVBAR

Mfr.:

Description:
Tactile Switches Thru Hole AF 160gf Act. Dir. Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,237

Stock:
2,237 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.461 $0.46
$0.401 $4.01
$0.375 $9.38
$0.336 $33.60
$0.312 $78.00
$0.295 $147.50
Full Reel (Order in multiples of 1300)
$0.27 $351.00
$0.252 $655.20
$0.243 $947.70

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.4 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
White
6.2 mm
6.2 mm
3.4 mm
222C
500000 Cycle
Reel
Cut Tape
Brand: CTS Electronic Components
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1300
Subcategory: Switches
Travel: 0.25 mm
Type: Compact Tactile Switch
Part # Aliases: 222C-MVBAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

222-223 Tactile Switches

CTS Electronic Components 222 and 223 Series are Momentary Tactile Switches. These CTS series are available in most common sizes and a variety of mounting, actuator heights, and actuator force options. 222 and 223 switches are used in a wide range of applications including security, HVAC, medical, and industrial. The switches are ideal for human interface applications for selection and control.