MX1A-E1NW

CHERRY
540-MX1A-E1NW

MX1A-E1NW

Mfr.:

Description:
Pushbutton Switches Full Travel, Mech. KeyswitchClick Tactile Feel (Blue stem), 60cNNo LED, No DiodeFixation Pins for PCB Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,451

Stock:

4,451 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.39 $13.90
$1.32 $33.00
$1.26 $63.00
$1.19 $119.00
$1.14 $285.00
$1.08 $540.00
$1.01 $1,010.00
Product Attribute Attribute Value
CHERRY
Product Category: Pushbutton Switches
RoHS:  Details
MX
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
-
-
Without Cap
10 mA
12 VAC
12 VDC
IP40
PC Pin
-
Gold
Actuator Style: Without Cap
Brand: CHERRY
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic (TP)
Power Rating: -
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: MX
Part # Aliases: MX1AE1NW
Unit Weight: 1.600 g

CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MX Keymodule Switches

CHERRY MX Keymodule Switches are desktop-profile 15.2mm (0.60") switches designed to fulfill the ergonomic requirements of data input workstations. CHERRY MX Keymodule Switches offer a long life of 40 million operations and provide a choice of feel (linear, soft tactile, or click tactile). MX series features 12VAC/DC maximum voltage and 10mA current rating. These CHERRY Switches include an optional integrated color LED decoupling diode or wire bridge.

Image Description
Bourns PEC11R-4215F-S0024
Encoders 15mm SHAFT w/SWITCH
C&K Switches OS102011MA1QN1
Slide Switches SPDT On-On
CHERRY MX1A-G1NA
Pushbutton Switches MX RGB, Brown Stem, Full Travel Mechanical KeyswitchSoft click Feel, 55cN, clear housingNo DiodeFrame Mount (no fixation pins)
CHERRY MX1A-11NW
Pushbutton Switches Full Travel, Mech. KeyswitchLinear Feel, 60cNNo LED, No DiodeFixation Pins for PCB Mounting
CHERRY G99-0742
Switch Hardware Leveling Kit for MX 1x2, 1x2.25, 1x2.75
CHERRY MX1A-G1NN
Pushbutton Switches Brown stem, Full Travel Mechanical KeyswitchTactile Feel, 55cNNo Diode, No LEDFrame mount (no fixation pins)
CHERRY MX1A-E1NN
Pushbutton Switches Full Travel (Blue stem), Mech. KeyswitchClick Tactile Feel, 60cNNo LED, No DiodeFrame mount (no fixation pins)
CHERRY MX1A-C1NW
Pushbutton Switches Full Travel, Mech. KeyswitchTactile Feel (Clear stem), 65cNNo LED, No DiodeFixation Pins for PCB Mounting
CHERRY MX1A-G1NW
Pushbutton Switches Brown stem, Full Travel Mechanical KeyswitchTactile Feel, 55cNNo Diode, No LEDFixation Pins for PCB Mounting
SparkFun Electronics PRT-15305
SparkFun Accessories Cherry MX Keycap - R2 (Opaque Black)