BB100R

BusBoard Prototype Systems Logo
854-BB100R

BB100R

Mfr.:

Description:
PCBs & Breadboards White 100-point BreadBoard Rail, 2 Power Rails, Peelable Adhesive Backing (6.50 x 0.35 x 0.30in)

In Stock: 211

Stock:

211 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
1 $3.80 $3.80
10 $3.60 $36.00
Product Attribute Attribute Value
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  Details
Breadboards
Solderless
Breadboard
Brand: BusBoard Prototype Systems
Contact Material: Beryllium Copper
Product Type: Breadboards, Protoboards and Accessories
Series: BB
Factory Pack Quantity: 1
Subcategory: Prototyping

USHTS:
8538100000
ECCN:
EAR99
Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
BusBoard Prototype Systems BB630 Also Bought Image
PCBs & Breadboards White 630-point BreadBoard, No Power Rails, Peelable Adhesive Backing (6.50 x 1.38 x 0.30in)
Arduino A000067 Also Bought Image
Development Boards & Kits - AVR Arduino Mega 2560 Rev 3
Alliance Memory AS6C62256-55PCN Also Bought Image
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM
BusBoard Prototype Systems BB830 Also Bought Image
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
BusBoard Prototype Systems BB1460 Also Bought Image
PCBs & Breadboards White Modular 1460-point BreadBoard, 4 Power Rails, Peelable Adhesive Backing (6.50 x 3.52 x 0.30in)
BusBoard Prototype Systems ZW-MM-10 Also Bought Image
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm
BusBoard Prototype Systems BB1660 Also Bought Image
PCBs & Breadboards 1660pt BrdBrd Metal Bcking Plate 6.5x4.3
BusBoard Prototype Systems BB400 Also Bought Image
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems ZW-MM-20 Also Bought Image
Jumper Wires ZipWire Ml-Ml 20cm 40 UnzippWires x20cm