HLMP-Y502-F0000

Broadcom / Avago
630-HLMP-Y502-F0000

HLMP-Y502-F0000

Mfr.:

Description:
Standard LEDs - Through Hole GaP Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,905

Stock:

37,905 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.394 $3.94
$0.183 $18.30
$0.152 $152.00
$0.129 $258.00
$0.117 $1,170.00
$0.11 $2,640.00
$0.10 $5,000.00
$0.096 $9,600.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
569 nm
40 mcd
55 deg
20 mA
2 V
50 mW
3.8 mm
3.8 mm
5.2 mm
T-1 (3 mm)
- 40 C
+ 100 C
Tinted
3 mm
Dome
Clear
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 140 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay K104M10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/-20% X7R AMMO E3
Texas Instruments TXU0204BQAR
Translation - Voltage Levels Four channel unidirectional level shifter
Cree LED C4SMA-BGY-CR34Q4S1
Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 660-1100mcd
Cree LED C503D-WAN-CCBEB232
Standard LEDs - Through Hole White Round
FTDI FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H Evaluation Module
Broadcom Limited HLMP-Y402-G0000
Standard LEDs - Through Hole GaP Orange
Broadcom Limited HLMP-Y701-G0000
Standard LEDs - Through Hole AllnGap Amber
Broadcom Limited HLMP-Y301-F0000
Standard LEDs - Through Hole GaP Red
Broadcom Limited HLMP-Y601-J0000
Standard LEDs - Through Hole AllnGap Red
Vishay K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts +80/-20% Y5V 2.5mm LS

FEATURED PRODUCTS
BROADCOM LIMITED