HLMP-AG75-120DD

Broadcom / Avago
630-HLMP-AG75-120DD

HLMP-AG75-120DD

Mfr.:

Description:
Standard LEDs - Through Hole AllnGaP Red 30X70 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 14000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
$0.41 $5,740.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
626 nm
4200 mcd
30 deg x 70 deg
20 mA
2.1 V
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Tinted
5 mm
Oval
Diffused
HLMP-AG
Ammo Pack
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 406 mg
CAHTS:
8541400010
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED